Lapp 34251 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 6 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 9.8mm |
| Max Voltage Rating | 350V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 34251 to view detailed technical specifications.
No datasheet is available for this part.