Lapp 4126001S technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 1.3mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2.5kV |
| Voltage Rating | 900V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 900V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4126001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.