Lapp 4150501 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4150501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.