Lapp 4160103 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Current Rating | 9A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 3kV |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.