Lapp 4160326 technical specifications.
| Color | White, Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| Test Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160326 to view detailed technical specifications.
No datasheet is available for this part.