Lapp 4160403 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Jacket Material | PVC |
| Material | Copper, Tin |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2.5kV |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.