
Lapp 4160501 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 26A |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 3.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ÖLFLEX® |
| Test Voltage | 3kV |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160501 to view detailed technical specifications.
No datasheet is available for this part.
