Lapp 4160510 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 3.7mm |
| Test Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4160510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.