Lapp 4160804 technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Copper, Tin |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4160804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.