Lapp 431807 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Outside Diameter | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 431807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.