Lapp 44420058 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | LS1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp 44420058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.