Lapp 44428020 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP68 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 44428020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.