Lapp 4510043K technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4510043K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.