Lapp 4510921 technical specifications.
| Color | White, Blue |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Material | Copper |
| Mount | Cable |
| Outside Diameter | 2.1mm |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4510921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.