Lapp 4512402S technical specifications.
| Approvals | IEC |
| Color | Black, Red |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Material | Copper |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Outside Diameter | 2.4mm |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4512402S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.