Lapp 4520004 technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 4.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 2.5kV |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4520004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.