Lapp 4520012K technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4520012K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.