Cable For Laying In Tubes Exposed And Buried In Plaster And In Closed Installation Ducts
Lapp 4520016 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 8.1mm |
| Test Voltage | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4520016 to view detailed technical specifications.
No datasheet is available for this part.