Lapp 4520053 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4.3mm |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4520053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.