Lapp 4520071 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 2kV |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4520071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.