Lapp 4520121S technical specifications.
| Type | Hook-up Wire |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 4520121S to view detailed technical specifications.
No datasheet is available for this part.