Lapp Green/Yellow, 100m PVC Hookup & Equipment Wire, 1.5 mm CSA , 750 V
Lapp 4560037S technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Outside Diameter | 3.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 750V |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4560037S to view detailed technical specifications.
No datasheet is available for this part.