Lapp 4560053S technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.2mm |
| Test Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4560053S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.