Lapp 4571103 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 135A |
| Jacket Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Number of Cores | 1 |
| Number of Strands | 4480 |
| Outside Diameter | 12.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2kV |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571103 to view detailed technical specifications.
No datasheet is available for this part.