Lapp 4571110 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571110 to view detailed technical specifications.
No datasheet is available for this part.