Lapp 4571132 technical specifications.
| Halogen Free | Not Halogen Free |
| Length | 200mm |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.