Lapp 4571137 technical specifications.
| Halogen Free | Not Halogen Free |
| Length | 300mm |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Test Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4571137 to view detailed technical specifications.
No datasheet is available for this part.