Lapp 4720001 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Halogen Free | Not Halogen Free |
| Mount | Wire |
| Outside Diameter | 3.5mm |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4720001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.