Lapp 4720025 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 7.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Conductor Material | Copper |
| Max Voltage Rating | 750V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 4720025 to view detailed technical specifications.
No datasheet is available for this part.