Lapp 4720062 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Min Operating Temperature | -190°C |
| Mount | Cable |
| Outside Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4720062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.