Lapp 4725032 technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4725032 to view detailed technical specifications.
No datasheet is available for this part.