Lapp 4725142 technical specifications.
| Conductor Material | Copper |
| Length | 100m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 4725142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.