Lapp 4726044 technical specifications.
| Color | Red |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4726044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.