Lapp 4726071 technical specifications.
| Color | Violet |
| Halogen Free | Halogen Free |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4726071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.