Lapp 4726092 technical specifications.
| Color | Orange |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Outside Diameter | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4726092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.