Lapp 4726144 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Mount | Cable |
| Outside Diameter | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 4726144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.