Lapp 476317FX technical specifications.
| Current | 60A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Epic® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lapp 476317FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.