Lapp 49900137 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 1.3mm |
| Test Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 49900137 to view detailed technical specifications.
No datasheet is available for this part.