Lapp 49900175 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 4.3mm |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 49900175 to view detailed technical specifications.
No datasheet is available for this part.