Lapp 50002 technical specifications.
| Package/Case | 300 |
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Length | 100m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Number of Strands | 19 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 50002 to view detailed technical specifications.
No datasheet is available for this part.