Lapp 50104104 technical specifications.
| Application(s) | CIRCULAR |
| Color | Silver |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp 50104104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.