Lapp 52000900 technical specifications.
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52000900 to view detailed technical specifications.
No datasheet is available for this part.