Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LAPP

52001970

Datasheet
Bend relief Terminal Ø (max.) 5 mm Neoprene Blac
Lapp

52001970

Bend relief Terminal Ø (max.) 5 mm Neoprene Blac

Quick Jump:

Technical Specifications

Lapp 52001970 technical specifications.

General

Color
Black
Halogen Free
Not Halogen Free
Material
NEOPRENE
Max Operating Temperature
80°C
Min Operating Temperature
-20°C

Compliance

RoHS
Not Compliant

Datasheet

Lapp 52001970 Datasheet

Download the complete datasheet for Lapp 52001970 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com