Lapp 52002110 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | NEOPRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52002110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.