Lapp 52003520+52015800 technical specifications.
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Ratings | IP68 |
| Wire/Cable Diameter | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52003520+52015800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.