Lapp 52003840 technical specifications.
| Package/Case | Metal |
| Halogen Free | Not Halogen Free |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52003840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.