Lapp 52006000 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Yes |
| Threaded/Unthreaded | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 52006000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.