Lapp 52006141 technical specifications.
| Color | Grey, Silver |
| Halogen Free | Not Halogen Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52006141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.