Lapp 52015740 technical specifications.
| Product Length (mm) | 35 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 24 |
| Type | Liquidtight Strain Relief |
| Body Material | Brass |
| Body Plating | Nickel |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Cage Code | DP590 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lapp 52015740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.