Lapp 52015765+52003560 technical specifications.
| Package/Case | Metal |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP68 |
| Wire/Cable Diameter | 32.004mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp 52015765+52003560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.